
TLE5009A16DE2210XUMA1 | |
|---|---|
DigiKey Part Number | TLE5009A16DE2210XUMA1TR-ND - Tape & Reel (TR) TLE5009A16DE2210XUMA1CT-ND - Cut Tape (CT) TLE5009A16DE2210XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE5009A16DE2210XUMA1 |
Description | SENSOR ANGLE 360DEG SMD |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Angle External Magnet, Not Included Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | TLE5009A16DE2210XUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Angle | |
Technology | Magnetoresistive | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360°, Continuous | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Cosine, Sine | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 16-TSSOP (0.154", 3.90mm Width) | |
Supplier Device Package | PG-TDSO-16 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.02000 | kr.35.02 |
| 5 | kr.31.46400 | kr.157.32 |
| 10 | kr.30.14100 | kr.301.41 |
| 25 | kr.28.57080 | kr.714.27 |
| 50 | kr.27.49380 | kr.1,374.69 |
| 100 | kr.26.50820 | kr.2,650.82 |
| 500 | kr.24.89236 | kr.12,446.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.22.89977 | kr.57,249.43 |
| Unit Price without VAT: | kr.35.02000 |
|---|---|
| Unit Price with VAT: | kr.43.77500 |

