
TLE4998P3CHAMA1 | |
|---|---|
DigiKey Part Number | 448-TLE4998P3CHAMA1CT-ND - Cut Tape (CT) 448-TLE4998P3CHAMA1TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TLE4998P3CHAMA1 |
Description | SEN HALL EFFECT PWM PG-SSO-3-10 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis PG-SSO-3-10 |
Datasheet | Datasheet |
EDA/CAD Models | TLE4998P3CHAMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | PWM | |
Sensing Range | ±50mT, ±100mT, ±200mT | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply (Max) | 8mA | |
Current - Output (Max) | 5mA | |
Resolution | 12 b | |
Bandwidth | Programmable | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | Selectable Scale, Temperature Compensated | |
Supplier Device Package | PG-SSO-3-10 | |
Mounting Type | Through Hole | |
Package / Case | 3-SSIP, SSO-3-10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.82000 | kr.24.82 |
| 5 | kr.22.18400 | kr.110.92 |
| 10 | kr.21.21300 | kr.212.13 |
| 25 | kr.20.04880 | kr.501.22 |
| 50 | kr.19.25660 | kr.962.83 |
| 100 | kr.18.53060 | kr.1,853.06 |
| 500 | kr.17.06856 | kr.8,534.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.16.22687 | kr.24,340.31 |
| 3.000 | kr.15.75209 | kr.47,256.27 |
| Unit Price without VAT: | kr.24.82000 |
|---|---|
| Unit Price with VAT: | kr.31.02500 |

