
TLE4997E2XALA1 | |
|---|---|
DigiKey Part Number | TLE4997E2XALA1CT-ND - Cut Tape (CT) TLE4997E2XALA1TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TLE4997E2XALA1 |
Description | SEN HALL EFT ANLG VOLT PG-SSO |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis PG-SSO-3-92 |
Datasheet | Datasheet |
EDA/CAD Models | TLE4997E2XALA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | ±50mT ~ ±200mT | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply (Max) | 10mA | |
Current - Output (Max) | 1mA | |
Resolution | 12 b | |
Bandwidth | 3.2kHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | Programmable, Temperature Compensated | |
Supplier Device Package | PG-SSO-3-92 | |
Mounting Type | Through Hole | |
Package / Case | 3-SSIP Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.35000 | kr.21.35 |
| 5 | kr.19.07200 | kr.95.36 |
| 10 | kr.18.22300 | kr.182.23 |
| 25 | kr.17.20920 | kr.430.23 |
| 50 | kr.16.51600 | kr.825.80 |
| 100 | kr.15.88150 | kr.1,588.15 |
| 500 | kr.14.60382 | kr.7,301.91 |
| 1.000 | kr.14.12806 | kr.14,128.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.13.69169 | kr.27,383.38 |
| 4.000 | kr.13.29141 | kr.53,165.64 |
| Unit Price without VAT: | kr.21.35000 |
|---|---|
| Unit Price with VAT: | kr.26.68750 |

