
TLE4973R120T5S0010XUMA1 | |
|---|---|
DigiKey Part Number | 448-TLE4973R120T5S0010XUMA1TR-ND - Tape & Reel (TR) 448-TLE4973R120T5S0010XUMA1CT-ND - Cut Tape (CT) 448-TLE4973R120T5S0010XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE4973R120T5S0010XUMA1 |
Description | CURRENT SENSOR HE PG-TISON-8-6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1 Channel Hall Effect 8-PowerTDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | DC | |
Sensor Type | ||
Current - Sensing | - | |
Number of Channels | 1 | |
Output | Analog Voltage | |
Sensitivity | - | |
Frequency | 210kHz | |
Linearity | - | |
Accuracy | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | - | |
Current - Supply (Max) | 25mA | |
Operating Temperature | -40°C ~ 150°C | |
Polarization | - | |
Mounting Type | ||
Package / Case | 8-PowerTDFN | |
Supplier Device Package | PG-TISON-8-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.22000 | kr.37.22 |
| 5 | kr.33.46200 | kr.167.31 |
| 10 | kr.32.06300 | kr.320.63 |
| 25 | kr.30.40280 | kr.760.07 |
| 50 | kr.29.26760 | kr.1,463.38 |
| 100 | kr.28.22710 | kr.2,822.71 |
| 500 | kr.26.65876 | kr.13,329.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.24.41611 | kr.61,040.28 |
| Unit Price without VAT: | kr.37.22000 |
|---|---|
| Unit Price with VAT: | kr.46.52500 |

