


TLE4971A120T5E0001XUMA1 | |
|---|---|
DigiKey Part Number | 448-TLE4971A120T5E0001XUMA1TR-ND - Tape & Reel (TR) 448-TLE4971A120T5E0001XUMA1CT-ND - Cut Tape (CT) 448-TLE4971A120T5E0001XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE4971A120T5E0001XUMA1 |
Description | CURRENT SENSOR 120A PG-TISON-8-6 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 120A 1 Channel Current Sensor Bidirectional 8-PowerTDFN |
Datasheet | Datasheet |
EDA/CAD Models | TLE4971A120T5E0001XUMA1 Models |
Category | Frequency 210kHz |
Mfr | Voltage - Supply 3.1V ~ 3.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Response Time 700ns |
Part Status Active | Current - Supply (Max) 25mA |
For Measuring AC/DC | Operating Temperature -40°C ~ 125°C |
Sensor Type | Polarization Bidirectional |
Current - Sensing | Mounting Type |
Number of Channels 1 | Package / Case 8-PowerTDFN |
Output Ratiometric, Voltage | Supplier Device Package PG-TISON-8-6 |
Sensitivity 10mV/A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.49000 | kr.34.49 |
| 5 | kr.30.95200 | kr.154.76 |
| 10 | kr.29.64600 | kr.296.46 |
| 25 | kr.28.08880 | kr.702.22 |
| 50 | kr.27.02480 | kr.1,351.24 |
| 100 | kr.26.04980 | kr.2,604.98 |
| 500 | kr.24.08718 | kr.12,043.59 |
| 1.000 | kr.23.35593 | kr.23,355.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.22.48113 | kr.56,202.82 |
| Unit Price without VAT: | kr.34.49000 |
|---|---|
| Unit Price with VAT: | kr.43.11250 |

