


TLE4971A075T5UE0001XUMA1 | |
|---|---|
DigiKey Part Number | 448-TLE4971A075T5UE0001XUMA1TR-ND - Tape & Reel (TR) 448-TLE4971A075T5UE0001XUMA1CT-ND - Cut Tape (CT) 448-TLE4971A075T5UE0001XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE4971A075T5UE0001XUMA1 |
Description | CURRENT SENSOR 75A PG-TISON-8-6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 75A 1 Channel Current Sensor Bidirectional 8-PowerTDFN |
Datasheet | Datasheet |
EDA/CAD Models | TLE4971A075T5UE0001XUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Analog Voltage | |
Sensitivity | 16mV/A | |
Frequency | DC, 120Hz ~ 210kHz | |
Linearity | ±1.7% | |
Accuracy | - | |
Voltage - Supply | 3.1V ~ 3.5V | |
Response Time | 700ns | |
Current - Supply (Max) | 25mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-PowerTDFN | |
Supplier Device Package | PG-TISON-8-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.61000 | kr.31.61 |
| 5 | kr.28.38000 | kr.141.90 |
| 10 | kr.27.18000 | kr.271.80 |
| 25 | kr.25.74320 | kr.643.58 |
| 50 | kr.24.76280 | kr.1,238.14 |
| 100 | kr.23.86310 | kr.2,386.31 |
| 500 | kr.22.19136 | kr.11,095.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.18.13015 | kr.45,325.38 |
| Unit Price without VAT: | kr.31.61000 |
|---|---|
| Unit Price with VAT: | kr.39.51250 |

