


TLE4971A075N5UE0001XUMA1 | |
|---|---|
DigiKey Part Number | 448-TLE4971A075N5UE0001XUMA1TR-ND - Tape & Reel (TR) 448-TLE4971A075N5UE0001XUMA1CT-ND - Cut Tape (CT) 448-TLE4971A075N5UE0001XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE4971A075N5UE0001XUMA1 |
Description | SPEED & CURRENT SENSORS PG-TISON |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 75A 1 Channel Current Sensor Bidirectional 8-PowerTDFN |
Datasheet | Datasheet |
EDA/CAD Models | TLE4971A075N5UE0001XUMA1 Models |
Category | Output Ratiometric, Voltage |
Mfr | Frequency 210kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3.1V ~ 3.5V |
Part Status Active | Current - Supply (Max) 25mA |
For Measuring AC/DC | Operating Temperature -40°C ~ 125°C |
Sensor Type | Polarization Bidirectional |
Current - Sensing | Mounting Type |
Number of Channels 1 | Package / Case 8-PowerTDFN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.47000 | kr.28.47 |
| 5 | kr.25.48600 | kr.127.43 |
| 10 | kr.24.39000 | kr.243.90 |
| 25 | kr.23.08000 | kr.577.00 |
| 50 | kr.22.18500 | kr.1,109.25 |
| 100 | kr.21.36390 | kr.2,136.39 |
| 500 | kr.19.71220 | kr.9,856.10 |
| 1.000 | kr.19.09697 | kr.19,096.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.18.36089 | kr.45,902.23 |
| Unit Price without VAT: | kr.28.47000 |
|---|---|
| Unit Price with VAT: | kr.35.58750 |

