PG-SOT23-3-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE49645MXTSA1

DigiKey Part Number
TLE49645MXTSA1TR-ND - Tape & Reel (TR)
TLE49645MXTSA1CT-ND - Cut Tape (CT)
TLE49645MXTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE49645MXTSA1
Description
MAG SWITCH UNIPOLAR SOT23-3
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Digital Switch Unipolar Switch Open Drain Hall Effect PG-SOT23-3-15
Datasheet
 Datasheet
EDA/CAD Models
TLE49645MXTSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Unipolar Switch
Technology
Polarization
South Pole
Sensing Range
10.4mT Trip, 2.7mT Release
Test Condition
25°C
Voltage - Supply
3V ~ 32V
Current - Supply (Max)
2.5mA
Current - Output (Max)
25mA
Output Type
Open Drain
Features
Temperature Compensated
Operating Temperature
-40°C ~ 170°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
PG-SOT23-3-15
Package / Case
TO-236-3, SC-59, SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.099
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.48000kr.3.48
5kr.3.04400kr.15.22
10kr.2.87700kr.28.77
25kr.2.68320kr.67.08
50kr.2.55040kr.127.52
100kr.2.42910kr.242.91
500kr.2.18668kr.1,093.34
1.000kr.2.09670kr.2,096.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.96916kr.5,907.48
6.000kr.1.89734kr.11,384.04
9.000kr.1.85814kr.16,723.26
15.000kr.1.81149kr.27,172.35
21.000kr.1.78235kr.37,429.35
30.000kr.1.75277kr.52,583.10
Manufacturers Standard Package
Unit Price without VAT:kr.3.48000
Unit Price with VAT:kr.4.35000