
TLE49643KXTSA1 | |
---|---|
DigiKey Part Number | TLE49643KXTSA1TR-ND - Tape & Reel (TR) TLE49643KXTSA1CT-ND - Cut Tape (CT) TLE49643KXTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE49643KXTSA1 |
Description | MAGNETIC SWITCH UNIPOLAR SC59 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect PG-SC59-3-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLE49643KXTSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 12.5mT Trip, 9.5mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 3V ~ 32V | |
Current - Supply (Max) | 1.6mA | |
Current - Output (Max) | 25mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 170°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SC59-3-5 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.78000 | kr.3.78 |
5 | kr.3.27600 | kr.16.38 |
10 | kr.3.10400 | kr.31.04 |
25 | kr.2.89800 | kr.72.45 |
50 | kr.2.75720 | kr.137.86 |
100 | kr.2.62780 | kr.262.78 |
500 | kr.2.36788 | kr.1,183.94 |
1.000 | kr.2.27136 | kr.2,271.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.2.13472 | kr.6,404.16 |
6.000 | kr.2.05773 | kr.12,346.38 |
9.000 | kr.2.01569 | kr.18,141.21 |
15.000 | kr.1.96569 | kr.29,485.35 |
21.000 | kr.1.93445 | kr.40,623.45 |
30.000 | kr.1.90275 | kr.57,082.50 |
Unit Price without VAT: | kr.3.78000 |
---|---|
Unit Price with VAT: | kr.4.72500 |