
TLE49642MXTMA1 | |
|---|---|
DigiKey Part Number | TLE49642MXTMA1TR-ND - Tape & Reel (TR) TLE49642MXTMA1CT-ND - Cut Tape (CT) TLE49642MXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE49642MXTMA1 |
Description | MAG SWITCH UNIPOLAR SOT23-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect PG-SOT23-3-15 |
Datasheet | Datasheet |
EDA/CAD Models | TLE49642MXTMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 36mT Trip, 15.9mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 3V ~ 32V | |
Current - Supply (Max) | 2.5mA | |
Current - Output (Max) | 25mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 170°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT23-3-15 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.48000 | kr.3.48 |
| 5 | kr.3.04400 | kr.15.22 |
| 10 | kr.2.87700 | kr.28.77 |
| 25 | kr.2.68320 | kr.67.08 |
| 50 | kr.2.55040 | kr.127.52 |
| 100 | kr.2.42910 | kr.242.91 |
| 500 | kr.2.18668 | kr.1,093.34 |
| 1.000 | kr.2.09670 | kr.2,096.70 |
| 5.000 | kr.1.91564 | kr.9,578.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.84827 | kr.18,482.70 |
| 20.000 | kr.1.78650 | kr.35,730.00 |
| 30.000 | kr.1.75277 | kr.52,583.10 |
| Unit Price without VAT: | kr.3.48000 |
|---|---|
| Unit Price with VAT: | kr.4.35000 |


