
TLE49614MXTSA1 | |
---|---|
DigiKey Part Number | TLE49614MXTSA1TR-ND - Tape & Reel (TR) TLE49614MXTSA1CT-ND - Cut Tape (CT) TLE49614MXTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE49614MXTSA1 |
Description | MAGNETIC SWITCH LATCH SOT23-3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect PG-SOT23-3-15 |
Datasheet | Datasheet |
EDA/CAD Models | TLE49614MXTSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 13.5mT Trip, -13.5mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 3V ~ 32V | |
Current - Supply (Max) | 2.5mA | |
Current - Output (Max) | 25mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 170°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT23-3-15 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.46000 | kr.3.46 |
5 | kr.3.02000 | kr.15.10 |
10 | kr.2.85400 | kr.28.54 |
25 | kr.2.66240 | kr.66.56 |
50 | kr.2.53060 | kr.126.53 |
100 | kr.2.41020 | kr.241.02 |
500 | kr.2.16972 | kr.1,084.86 |
1.000 | kr.2.08045 | kr.2,080.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.1.95390 | kr.5,861.70 |
6.000 | kr.1.88264 | kr.11,295.84 |
9.000 | kr.1.84373 | kr.16,593.57 |
15.000 | kr.1.79745 | kr.26,961.75 |
21.000 | kr.1.76853 | kr.37,139.13 |
30.000 | kr.1.73918 | kr.52,175.40 |
Unit Price without VAT: | kr.3.46000 |
---|---|
Unit Price with VAT: | kr.4.32500 |