
TLE49611MXTSA1 | |
|---|---|
DigiKey Part Number | TLE49611MXTSA1TR-ND - Tape & Reel (TR) TLE49611MXTSA1CT-ND - Cut Tape (CT) TLE49611MXTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE49611MXTSA1 |
Description | MAGNETIC SWITCH LATCH SOT23-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect PG-SOT23-3-15 |
Datasheet | Datasheet |
EDA/CAD Models | TLE49611MXTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 3.5mT Trip, -3.5mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 3V ~ 32V | |
Current - Supply (Max) | 2.5mA | |
Current - Output (Max) | 25mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 170°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT23-3-15 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.67000 | kr.3.67 |
| 5 | kr.3.17600 | kr.15.88 |
| 10 | kr.3.00900 | kr.30.09 |
| 25 | kr.2.80880 | kr.70.22 |
| 50 | kr.2.66980 | kr.133.49 |
| 100 | kr.2.54310 | kr.254.31 |
| 500 | kr.2.28896 | kr.1,144.48 |
| 1.000 | kr.2.19469 | kr.2,194.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.06122 | kr.6,183.66 |
| 6.000 | kr.1.98602 | kr.11,916.12 |
| 9.000 | kr.1.94500 | kr.17,505.00 |
| 15.000 | kr.1.89617 | kr.28,442.55 |
| 21.000 | kr.1.86566 | kr.39,178.86 |
| 30.000 | kr.1.83471 | kr.55,041.30 |
| Unit Price without VAT: | kr.3.67000 |
|---|---|
| Unit Price with VAT: | kr.4.58750 |

