
TLE49611MXTMA1 | |
|---|---|
DigiKey Part Number | TLE49611MXTMA1TR-ND - Tape & Reel (TR) TLE49611MXTMA1CT-ND - Cut Tape (CT) TLE49611MXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE49611MXTMA1 |
Description | MAGNETIC SWITCH LATCH SOT23-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect PG-SOT23-3-15 |
Datasheet | Datasheet |
EDA/CAD Models | TLE49611MXTMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 3.5mT Trip, -3.5mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 3V ~ 32V | |
Current - Supply (Max) | 2.5mA | |
Current - Output (Max) | 25mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 170°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT23-3-15 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.61000 | kr.3.61 |
| 5 | kr.3.13200 | kr.15.66 |
| 10 | kr.2.96700 | kr.29.67 |
| 25 | kr.2.76920 | kr.69.23 |
| 50 | kr.2.63240 | kr.131.62 |
| 100 | kr.2.50750 | kr.250.75 |
| 500 | kr.2.25692 | kr.1,128.46 |
| 1.000 | kr.2.16397 | kr.2,163.97 |
| 5.000 | kr.1.97712 | kr.9,885.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.90759 | kr.19,075.90 |
| 20.000 | kr.1.84383 | kr.36,876.60 |
| 30.000 | kr.1.80903 | kr.54,270.90 |
| Unit Price without VAT: | kr.3.61000 |
|---|---|
| Unit Price with VAT: | kr.4.51250 |

