TLE49681LHALA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE49611LHALA1

DigiKey Part Number
TLE49611LHALA1CT-ND - Cut Tape (CT)
TLE49611LHALA1TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TLE49611LHALA1
Description
MAGNETIC SWITCH LATCH SSO-3-2
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Digital Switch Latch Open Drain Hall Effect PG-SSO-3-2
Datasheet
 Datasheet
EDA/CAD Models
TLE49611LHALA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Function
Latch
Technology
Polarization
South Pole
Sensing Range
3.5mT Trip, -3.5mT Release
Test Condition
25°C
Voltage - Supply
3V ~ 32V
Current - Supply (Max)
2.5mA
Current - Output (Max)
25mA
Output Type
Open Drain
Features
Temperature Compensated
Operating Temperature
-40°C ~ 170°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Through Hole
Supplier Device Package
PG-SSO-3-2
Package / Case
3-SSIP, SSO-3-02
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.660
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.89000kr.5.89
5kr.5.19600kr.25.98
10kr.4.92800kr.49.28
25kr.4.61320kr.115.33
50kr.4.39800kr.219.90
100kr.4.20100kr.420.10
500kr.3.80710kr.1,903.55
1.000kr.3.66061kr.3,660.61
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.3.52634kr.7,052.68
4.000kr.3.40325kr.13,613.00
6.000kr.3.33604kr.20,016.24
10.000kr.3.25610kr.32,561.00
14.000kr.3.20614kr.44,885.96
20.000kr.3.15543kr.63,108.60
Manufacturers Standard Package
Unit Price without VAT:kr.5.89000
Unit Price with VAT:kr.7.36250