Digital Switch Unipolar Switch Open Drain Hall Effect PG-SOT23-3-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE496046MS2XTSA1

DigiKey Part Number
448-TLE496046MS2XTSA1TR-ND - Tape & Reel (TR)
448-TLE496046MS2XTSA1CT-ND - Cut Tape (CT)
448-TLE496046MS2XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE496046MS2XTSA1
Description
POSITION SENS ATV
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Digital Switch Unipolar Switch Open Drain Hall Effect PG-SOT23-3-15
Datasheet
 Datasheet
EDA/CAD Models
TLE496046MS2XTSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Unipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
5.4mT Trip, 0.9mT Release
Test Condition
25°C
Voltage - Supply
3V ~ 32V
Current - Supply (Max)
2.5mA
Current - Output (Max)
10mA
Output Type
Open Drain
Features
Temperature Compensated
Operating Temperature
-40°C ~ 170°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
PG-SOT23-3-15
Package / Case
TO-236-3, SC-59, SOT-23-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.92000kr.3.92
5kr.3.46000kr.17.30
10kr.3.27300kr.32.73
25kr.3.05280kr.76.32
50kr.2.90380kr.145.19
100kr.2.76680kr.276.68
500kr.2.49342kr.1,246.71
1.000kr.2.39170kr.2,391.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.24778kr.6,743.34
6.000kr.2.16670kr.13,000.20
9.000kr.2.12242kr.19,101.78
15.000kr.2.06977kr.31,046.55
21.000kr.2.03687kr.42,774.27
30.000kr.2.00347kr.60,104.10
Manufacturers Standard Package
Unit Price without VAT:kr.3.92000
Unit Price with VAT:kr.4.90000