
TLE49462LHALA1 | |
|---|---|
DigiKey Part Number | TLE49462LHALA1CT-ND - Cut Tape (CT) TLE49462LHALA1TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TLE49462LHALA1 |
Description | MAGNETIC SWITCH LATCH SSO-3-2 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Collector Hall Effect PG-SSO-3-2 |
Datasheet | Datasheet |
EDA/CAD Models | TLE49462LHALA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 3.5mT Trip, -3.5mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 2.7V ~ 18V | |
Current - Supply (Max) | 6mA | |
Current - Output (Max) | 20mA | |
Output Type | Open Collector | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-SSO-3-2 | |
Package / Case | 3-SSIP, SSO-3-02 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.89000 | kr.5.89 |
| 5 | kr.5.19600 | kr.25.98 |
| 10 | kr.4.92800 | kr.49.28 |
| 25 | kr.4.61320 | kr.115.33 |
| 50 | kr.4.39800 | kr.219.90 |
| 100 | kr.4.20100 | kr.420.10 |
| 500 | kr.3.80710 | kr.1,903.55 |
| 1.000 | kr.3.66061 | kr.3,660.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.52634 | kr.7,052.68 |
| 4.000 | kr.3.40325 | kr.13,613.00 |
| 6.000 | kr.3.33604 | kr.20,016.24 |
| 10.000 | kr.3.25610 | kr.32,561.00 |
| 14.000 | kr.3.20614 | kr.44,885.96 |
| 20.000 | kr.3.15543 | kr.63,108.60 |
| Unit Price without VAT: | kr.5.89000 |
|---|---|
| Unit Price with VAT: | kr.7.36250 |

