Similar

TLE49452LHALA1 | |
|---|---|
DigiKey Part Number | 448-TLE49452LHALA1TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TLE49452LHALA1 |
Description | MAGNETIC SWITCH BIPOLAR 3SSO |
Customer Reference | |
Detailed Description | Digital Switch Bipolar Switch Open Collector Hall Effect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Function | Bipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±3mT Trip, ±6mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 3.8V ~ 24V | |
Current - Supply (Max) | 8mA | |
Current - Output (Max) | 100mA | |
Output Type | Open Collector | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 150°C | |
Base Product Number |


