
TLE493DW3B6B0HTSA1 | |
|---|---|
DigiKey Part Number | 448-TLE493DW3B6B0HTSA1TR-ND - Tape & Reel (TR) 448-TLE493DW3B6B0HTSA1CT-ND - Cut Tape (CT) 448-TLE493DW3B6B0HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE493DW3B6B0HTSA1 |
Description | SEN HALL EFFECT I2C PG-TSOP6-6-8 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor X, Y, Z Axis PG-TSOP6-6-8 |
Datasheet | Datasheet |
EDA/CAD Models | TLE493DW3B6B0HTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | X, Y, Z | |
Output Type | I2C | |
Sensing Range | ±160mT | |
Voltage - Supply | 2.8V ~ 5.5V | |
Current - Supply (Max) | 6mA | |
Current - Output (Max) | - | |
Resolution | 14 b | |
Bandwidth | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | Temperature Compensated | |
Supplier Device Package | PG-TSOP6-6-8 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.96000 | kr.11.96 |
| 5 | kr.10.62200 | kr.53.11 |
| 10 | kr.10.11400 | kr.101.14 |
| 25 | kr.9.51400 | kr.237.85 |
| 50 | kr.9.10240 | kr.455.12 |
| 100 | kr.8.72620 | kr.872.62 |
| 500 | kr.7.97038 | kr.3,985.19 |
| 1.000 | kr.7.68912 | kr.7,689.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.7.29040 | kr.21,871.20 |
| 6.000 | kr.7.06554 | kr.42,393.24 |
| 9.000 | kr.6.94273 | kr.62,484.57 |
| Unit Price without VAT: | kr.11.96000 |
|---|---|
| Unit Price with VAT: | kr.14.95000 |

