Digital Switch Unipolar Switch Open Collector Hall Effect PG-SSO-3-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE4906LHALA1

DigiKey Part Number
TLE4906LHALA1CT-ND - Cut Tape (CT)
TLE4906LHALA1TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TLE4906LHALA1
Description
MAGNETIC SWITCH UNIPOLAR SSO-3-2
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Digital Switch Unipolar Switch Open Collector Hall Effect PG-SSO-3-2
Datasheet
 Datasheet
EDA/CAD Models
TLE4906LHALA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Function
Unipolar Switch
Technology
Polarization
South Pole
Sensing Range
13.5mT Trip, 5mT Release
Test Condition
25°C
Voltage - Supply
2.7V ~ 18V
Current - Supply (Max)
6mA
Current - Output (Max)
20mA
Output Type
Open Collector
Features
Temperature Compensated
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Through Hole
Supplier Device Package
PG-SSO-3-2
Package / Case
3-SSIP, SSO-3-02
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.417
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.92000kr.5.92
5kr.5.22200kr.26.11
10kr.4.95100kr.49.51
25kr.4.63480kr.115.87
50kr.4.41860kr.220.93
100kr.4.22070kr.422.07
500kr.3.82494kr.1,912.47
1.000kr.3.67777kr.3,677.77
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.3.54287kr.7,085.74
4.000kr.3.41920kr.13,676.80
6.000kr.3.35168kr.20,110.08
10.000kr.3.27136kr.32,713.60
14.000kr.3.22116kr.45,096.24
20.000kr.3.17022kr.63,404.40
Manufacturers Standard Package
Unit Price without VAT:kr.5.92000
Unit Price with VAT:kr.7.40000