


TLE4699EXUMA1 | |
|---|---|
DigiKey Part Number | TLE4699EXUMA1TR-ND - Tape & Reel (TR) TLE4699EXUMA1CT-ND - Cut Tape (CT) TLE4699EXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE4699EXUMA1 |
Description | IC REG LINEAR 5V PG-SSOP-14-EP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA PG-SSOP-14-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
Current - Supply (Max) | 10 mA | |
PSRR | 65dB (100Hz) | |
Control Features | Enable, Reset | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-LSSOP (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | PG-SSOP-14-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.82000 | kr.13.82 |
| 10 | kr.10.22000 | kr.102.20 |
| 25 | kr.9.31720 | kr.232.93 |
| 100 | kr.8.32510 | kr.832.51 |
| 250 | kr.7.85220 | kr.1,963.05 |
| 500 | kr.7.59912 | kr.3,799.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.7.08444 | kr.17,711.10 |
| 5.000 | kr.6.93509 | kr.34,675.45 |
| 7.500 | kr.6.86029 | kr.51,452.18 |
| Unit Price without VAT: | kr.13.82000 |
|---|---|
| Unit Price with VAT: | kr.17.27500 |

