


TLE42962GV50HTSA1 | |
|---|---|
DigiKey Part Number | TLE42962GV50HTSA1TR-ND - Tape & Reel (TR) TLE42962GV50HTSA1CT-ND - Cut Tape (CT) TLE42962GV50HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE42962GV50HTSA1 |
Description | IC REG LIN 5V 30MA PG-SCT595-5 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 30mA PG-SCT595-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLE42962GV50HTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 20mA | |
Current - Output | ||
Current - Quiescent (Iq) | 170 µA | |
Current - Supply (Max) | 5.2 mA | |
PSRR | 60dB (100Hz) | |
Control Features | Inhibit | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD (5 Leads), Gull Wing | |
Supplier Device Package | PG-SCT595-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.11000 | kr.6.11 |
| 10 | kr.4.39200 | kr.43.92 |
| 25 | kr.3.96360 | kr.99.09 |
| 100 | kr.3.48760 | kr.348.76 |
| 250 | kr.3.26104 | kr.815.26 |
| 500 | kr.3.12460 | kr.1,562.30 |
| 1.000 | kr.3.01220 | kr.3,012.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.95960 | kr.8,878.80 |
| 6.000 | kr.2.88964 | kr.17,337.84 |
| 9.000 | kr.2.85460 | kr.25,691.40 |
| 15.000 | kr.2.81580 | kr.42,237.00 |
| 21.000 | kr.2.79311 | kr.58,655.31 |
| Unit Price without VAT: | kr.6.11000 |
|---|---|
| Unit Price with VAT: | kr.7.63750 |








