


TLE4285GHTSA1 | |
|---|---|
DigiKey Part Number | TLE4285GHTSA1TR-ND - Tape & Reel (TR) TLE4285GHTSA1CT-ND - Cut Tape (CT) TLE4285GHTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE4285GHTSA1 |
Description | IC REG LIN 5V 15MA PG-SCT595-5-2 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 15mA PG-SCT595-5-2 |
Datasheet | Datasheet |
EDA/CAD Models | TLE4285GHTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.1V @ 10mA | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
PSRR | 60dB (100Hz) | |
Control Features | Power Fail | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD (5 Leads), Gull Wing | |
Supplier Device Package | PG-SCT595-5-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.87000 | kr.10.87 |
| 10 | kr.7.98600 | kr.79.86 |
| 25 | kr.7.26080 | kr.181.52 |
| 100 | kr.6.46150 | kr.646.15 |
| 250 | kr.6.08048 | kr.1,520.12 |
| 500 | kr.5.85066 | kr.2,925.33 |
| Unit Price without VAT: | kr.10.87000 |
|---|---|
| Unit Price with VAT: | kr.13.58750 |




