


TLE42764DVATMA1 | |
|---|---|
DigiKey Part Number | TLE42764DVATMA1TR-ND - Tape & Reel (TR) TLE42764DVATMA1CT-ND - Cut Tape (CT) TLE42764DVATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE42764DVATMA1 |
Description | IC REG LIN POS ADJ 400MA TO252-5 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 400mA PG-TO252-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLE42764DVATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.5V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 220 µA | |
Current - Supply (Max) | 25 mA | |
PSRR | 54dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | |
Supplier Device Package | PG-TO252-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.62000 | kr.8.62 |
| 10 | kr.6.26300 | kr.62.63 |
| 25 | kr.5.67400 | kr.141.85 |
| 100 | kr.5.02700 | kr.502.70 |
| 250 | kr.4.71832 | kr.1,179.58 |
| 500 | kr.4.53238 | kr.2,266.19 |
| 1.000 | kr.4.37928 | kr.4,379.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.34424 | kr.10,860.60 |
| 5.000 | kr.4.24390 | kr.21,219.50 |
| 7.500 | kr.4.19367 | kr.31,452.53 |
| 12.500 | kr.4.13799 | kr.51,724.88 |
| Unit Price without VAT: | kr.8.62000 |
|---|---|
| Unit Price with VAT: | kr.10.77500 |







