


TLE42712GATMA1 | |
|---|---|
DigiKey Part Number | TLE42712GATMA1TR-ND - Tape & Reel (TR) TLE42712GATMA1CT-ND - Cut Tape (CT) TLE42712GATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE42712GATMA1 |
Description | IC REG LIN 5V 550MA PG-TO263-7-1 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 550mA PG-TO263-7-1 |
Datasheet | Datasheet |
EDA/CAD Models | TLE42712GATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 550mA | |
Current - Output | ||
Current - Quiescent (Iq) | 6 µA | |
Current - Supply (Max) | 90 mA | |
PSRR | 54dB (100Hz) | |
Control Features | Reset, Watchdog | |
Protection Features | Over Current, Over Temperature, Over Voltage, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |
Supplier Device Package | PG-TO263-7-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.62000 | kr.17.62 |
| 10 | kr.13.14300 | kr.131.43 |
| 25 | kr.12.02400 | kr.300.60 |
| 100 | kr.10.79280 | kr.1,079.28 |
| 250 | kr.10.20620 | kr.2,551.55 |
| 500 | kr.9.85230 | kr.4,926.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.9.56115 | kr.9,561.15 |
| 2.000 | kr.9.32151 | kr.18,643.02 |
| 3.000 | kr.9.20148 | kr.27,604.44 |
| 5.000 | kr.9.06849 | kr.45,342.45 |
| 7.000 | kr.8.99078 | kr.62,935.46 |
| Unit Price without VAT: | kr.17.62000 |
|---|---|
| Unit Price with VAT: | kr.22.02500 |

