Similar

TDA5212XUMA1 | |
|---|---|
DigiKey Part Number | TDA5212XUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDA5212XUMA1 |
Description | RF RX ASK/FSK 902-928MHZ 28TSSOP |
Customer Reference | |
Detailed Description | - RF Receiver ASK, FSK 902MHz ~ 928MHz -109dBm PCB, Surface Mount PG-TSSOP-28 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 902MHz ~ 928MHz | |
Sensitivity | -109dBm | |
Data Rate (Max) | - | |
Modulation or Protocol | ASK, FSK | |
Applications | RKE, Remote Control Systems | |
Current - Receiving | 5.4mA | |
Data Interface | PCB, Surface Mount | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | PG-TSSOP-28 |


