


TLE42662GSV33HTMA2 | |
|---|---|
DigiKey Part Number | TLE42662GSV33HTMA2TR-ND - Tape & Reel (TR) TLE42662GSV33HTMA2CT-ND - Cut Tape (CT) TLE42662GSV33HTMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE42662GSV33HTMA2 |
Description | IC REG LINEAR 3.3V PG-SOT223-4 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA PG-SOT223-4 |
Datasheet | Datasheet |
EDA/CAD Models | TLE42662GSV33HTMA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.1V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
Current - Supply (Max) | 4 mA | |
PSRR | 68dB (100Hz) | |
Control Features | Inhibit | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | PG-SOT223-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.73000 | kr.7.73 |
| 10 | kr.5.58600 | kr.55.86 |
| 25 | kr.5.04920 | kr.126.23 |
| 100 | kr.4.46340 | kr.446.34 |
| 250 | kr.4.18388 | kr.1,045.97 |
| 500 | kr.4.01524 | kr.2,007.62 |
| 1.000 | kr.3.93441 | kr.3,934.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.3.66823 | kr.14,672.92 |
| 8.000 | kr.3.59085 | kr.28,726.80 |
| 12.000 | kr.3.55212 | kr.42,625.44 |
| Unit Price without VAT: | kr.7.73000 |
|---|---|
| Unit Price with VAT: | kr.9.66250 |










