Linear Voltage Regulator IC Positive Fixed 1 Output 100mA PG-SOT223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE42644GHTMA1

DigiKey Part Number
448-TLE42644GHTMA1TR-ND - Tape & Reel (TR)
448-TLE42644GHTMA1CT-ND - Cut Tape (CT)
448-TLE42644GHTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE42644GHTMA1
Description
IC REG LIN 5V 100MA PG-SOT223-4
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA PG-SOT223-4
Datasheet
 Datasheet
EDA/CAD Models
TLE42644GHTMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 100mA
Current - Output
Current - Quiescent (Iq)
70 µA
Current - Supply (Max)
4 mA
PSRR
68dB (100Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
PG-SOT223-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.223
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.84000kr.9.84
10kr.7.19500kr.71.95
25kr.6.53280kr.163.32
100kr.5.80240kr.580.24
250kr.5.45392kr.1,363.48
500kr.5.24406kr.2,622.03
1.000kr.5.07134kr.5,071.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.4.95645kr.19,825.80
8.000kr.4.85723kr.38,857.84
12.000kr.4.80755kr.57,690.60
Manufacturers Standard Package
Unit Price without VAT:kr.9.84000
Unit Price with VAT:kr.12.30000