
TLE4207GXUMA2 | |
|---|---|
DigiKey Part Number | TLE4207GXUMA2TR-ND - Tape & Reel (TR) TLE4207GXUMA2CT-ND - Cut Tape (CT) TLE4207GXUMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE4207GXUMA2 |
Description | IC MOTOR DRIVER 5V-18V 14DSO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Parallel PG-DSO-14 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Parallel | |
Technology | - | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 800mA | |
Voltage - Supply | 5V ~ 18V | |
Voltage - Load | 5V ~ 18V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-14 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.67000 | kr.12.67 |
| 10 | kr.9.36200 | kr.93.62 |
| 25 | kr.8.52600 | kr.213.15 |
| 100 | kr.7.60860 | kr.760.86 |
| 250 | kr.7.17072 | kr.1,792.68 |
| 500 | kr.6.90710 | kr.3,453.55 |
| 1.000 | kr.6.69003 | kr.6,690.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.6.46086 | kr.16,152.15 |
| 5.000 | kr.6.32273 | kr.31,613.65 |
| 7.500 | kr.6.25359 | kr.46,901.93 |
| Unit Price without VAT: | kr.12.67000 |
|---|---|
| Unit Price with VAT: | kr.15.83750 |

