
TLD60992ESXUMA1 | |
|---|---|
DigiKey Part Number | 448-TLD60992ESXUMA1TR-ND - Tape & Reel (TR) 448-TLD60992ESXUMA1CT-ND - Cut Tape (CT) 448-TLD60992ESXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLD60992ESXUMA1 |
Description | IC LED DVR CONTROLLER PGTSDSO245 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Controller Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming PG-TSDSO-24-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLD60992ESXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 2 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 58V | |
Voltage - Output | 2.55V ~ 70V | |
Current - Output / Channel | - | |
Frequency | 100kHz ~ 500kHz, 2.2MHz | |
Dimming | Analog, PWM | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | PG-TSDSO-24-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.17000 | kr.16.17 |
| 10 | kr.12.01400 | kr.120.14 |
| 25 | kr.10.97840 | kr.274.46 |
| 100 | kr.9.83590 | kr.983.59 |
| 250 | kr.9.29192 | kr.2,322.98 |
| 500 | kr.9.05708 | kr.4,528.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.8.36016 | kr.25,080.48 |
| 6.000 | kr.8.19689 | kr.49,181.34 |
| Unit Price without VAT: | kr.16.17000 |
|---|---|
| Unit Price with VAT: | kr.20.21250 |

