LED Driver IC 3 Output Linear PWM Dimming 150mA PG-TFDSO-16-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLD23823ETXUMA1

DigiKey Part Number
448-TLD23823ETXUMA1TR-ND - Tape & Reel (TR)
448-TLD23823ETXUMA1CT-ND - Cut Tape (CT)
448-TLD23823ETXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLD23823ETXUMA1
Description
IC LED DVR LIN 150MA PGTFDSO161
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
LED Driver IC 3 Output Linear PWM Dimming 150mA PG-TFDSO-16-1
Datasheet
 Datasheet
EDA/CAD Models
TLD23823ETXUMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
40V
Manufacturer
Infineon Technologies
Current - Output / Channel
150mA
Series
Dimming
PWM
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Linear
Qualification
AEC-Q100
Internal Switch(s)
No
Mounting Type
Surface Mount
Number of Outputs
3
Package / Case
16-TFSOP, 16-MSOP (0.118", 3.00mm Width) Exposed Pad
Voltage - Supply (Min)
4.5V
Supplier Device Package
PG-TFDSO-16-1
Voltage - Supply (Max)
36V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLD23623ETXUMA1Infineon Technologies2.955448-TLD23623ETXUMA1CT-NDkr.7.31000Parametric Equivalent
TLD23923ETXUMA1Infineon Technologies3.000448-TLD23923ETXUMA1CT-NDkr.7.63000Parametric Equivalent
In-Stock: 2.084
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.63000kr.7.63
10kr.5.46100kr.54.61
25kr.4.92800kr.123.20
100kr.4.34020kr.434.02
250kr.4.05984kr.1,014.96
500kr.3.89074kr.1,945.37
1.000kr.3.75158kr.3,751.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.57966kr.10,738.98
6.000kr.3.49553kr.20,973.18
9.000kr.3.45341kr.31,080.69
15.000kr.3.40672kr.51,100.80
Manufacturers Standard Package
Unit Price without VAT:kr.7.63000
Unit Price with VAT:kr.9.53750