
TLD23823ETXUMA1 | |
|---|---|
DigiKey Part Number | 448-TLD23823ETXUMA1TR-ND - Tape & Reel (TR) 448-TLD23823ETXUMA1CT-ND - Cut Tape (CT) 448-TLD23823ETXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLD23823ETXUMA1 |
Description | IC LED DVR LIN 150MA PGTFDSO161 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output Linear PWM Dimming 150mA PG-TFDSO-16-1 |
Datasheet | Datasheet |
EDA/CAD Models | TLD23823ETXUMA1 Models |
Category | Voltage - Output 40V |
Manufacturer Infineon Technologies | Current - Output / Channel 150mA |
Series | Dimming PWM |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Linear | Qualification AEC-Q100 |
Internal Switch(s) No | Mounting Type Surface Mount |
Number of Outputs 3 | Package / Case 16-TFSOP, 16-MSOP (0.118", 3.00mm Width) Exposed Pad |
Voltage - Supply (Min) 4.5V | Supplier Device Package PG-TFDSO-16-1 |
Voltage - Supply (Max) 36V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLD23623ETXUMA1 | Infineon Technologies | 2.955 | 448-TLD23623ETXUMA1CT-ND | kr.7.31000 | Parametric Equivalent |
| TLD23923ETXUMA1 | Infineon Technologies | 3.000 | 448-TLD23923ETXUMA1CT-ND | kr.7.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.63000 | kr.7.63 |
| 10 | kr.5.46100 | kr.54.61 |
| 25 | kr.4.92800 | kr.123.20 |
| 100 | kr.4.34020 | kr.434.02 |
| 250 | kr.4.05984 | kr.1,014.96 |
| 500 | kr.3.89074 | kr.1,945.37 |
| 1.000 | kr.3.75158 | kr.3,751.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.57966 | kr.10,738.98 |
| 6.000 | kr.3.49553 | kr.20,973.18 |
| 9.000 | kr.3.45341 | kr.31,080.69 |
| 15.000 | kr.3.40672 | kr.51,100.80 |
| Unit Price without VAT: | kr.7.63000 |
|---|---|
| Unit Price with VAT: | kr.9.53750 |

