
TDA5240XUMA1 | |
|---|---|
DigiKey Part Number | TDA5240XUMA1TR-ND - Tape & Reel (TR) TDA5240XUMA1CT-ND - Cut Tape (CT) TDA5240XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDA5240XUMA1 |
Description | RF RX ASK/FSK 300-320MHZ 28TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SmartLEWIS™ RF Receiver ASK, FSK 300MHz ~ 320MHz, 425MHz ~ 450MHz, 863MHz ~ 870MHz, 902MHz ~ 928MHz -118dBm 112 kcps PCB, Surface Mount PG-TSSOP-28 |
Datasheet | Datasheet |
EDA/CAD Models | TDA5240XUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 300MHz ~ 320MHz, 425MHz ~ 450MHz, 863MHz ~ 870MHz, 902MHz ~ 928MHz | |
Sensitivity | -118dBm | |
Data Rate (Max) | 112 kcps | |
Modulation or Protocol | ASK, FSK | |
Applications | RKE, Telemetering, Security Technology | |
Current - Receiving | - | |
Data Interface | PCB, Surface Mount | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | RSSI Equipped | |
Voltage - Supply | 3V ~ 3.6V, 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | PG-TSSOP-28 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.04000 | kr.31.04 |
| 10 | kr.26.86700 | kr.268.67 |
| 25 | kr.25.40800 | kr.635.20 |
| 100 | kr.23.40480 | kr.2,340.48 |
| 250 | kr.22.20440 | kr.5,551.10 |
| 500 | kr.21.35654 | kr.10,678.27 |
| 1.000 | kr.20.55776 | kr.20,557.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.16.47797 | kr.49,433.91 |
| Unit Price without VAT: | kr.31.04000 |
|---|---|
| Unit Price with VAT: | kr.38.80000 |


