
TDA4863XKLA1 | |
|---|---|
DigiKey Part Number | TDA4863XKLA1-ND |
Manufacturer | |
Manufacturer Product Number | TDA4863XKLA1 |
Description | IC PFC CTRLR DCM 8DIP |
Customer Reference | |
Detailed Description | PFC IC Discontinuous Conduction (DCM) PG-DIP-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Mode | Discontinuous Conduction (DCM) | |
Frequency - Switching | - | |
Current - Startup | 20 µA | |
Voltage - Supply | 12.5V ~ 20V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | PG-DIP-8 | |
Base Product Number |

