
TDA48632GXUMA2 | |
|---|---|
DigiKey Part Number  | TDA48632GXUMA2TR-ND - Tape & Reel (TR) TDA48632GXUMA2CT-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | TDA48632GXUMA2  | 
Description  | IC PFC CTRLR DCM 8DSO  | 
Customer Reference  | |
Detailed Description  | PFC IC Discontinuous Conduction (DCM) PG-DSO-8-3  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | TDA48632GXUMA2 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Infineon Technologies  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Obsolete  | |
Mode  | Discontinuous Conduction (DCM)  | |
Frequency - Switching  | -  | |
Current - Startup  | 20 µA  | |
Voltage - Supply  | 12.5V ~ 20V  | |
Operating Temperature  | -40°C ~ 150°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 8-SOIC (0.154", 3.90mm Width)  | |
Supplier Device Package  | PG-DSO-8-3  | |
Base Product Number  | 







