Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDA48632GXUMA2

DigiKey Part Number
TDA48632GXUMA2TR-ND - Tape & Reel (TR)
TDA48632GXUMA2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TDA48632GXUMA2
Description
IC PFC CTRLR DCM 8DSO
Customer Reference
Detailed Description
PFC IC Discontinuous Conduction (DCM) PG-DSO-8-3
Datasheet
 Datasheet
EDA/CAD Models
TDA48632GXUMA2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Mode
Discontinuous Conduction (DCM)
Frequency - Switching
-
Current - Startup
20 µA
Voltage - Supply
12.5V ~ 20V
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
PG-DSO-8-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.