
TDA38820AUMA1 | |
|---|---|
DigiKey Part Number | 448-TDA38820AUMA1TR-ND - Tape & Reel (TR) 448-TDA38820AUMA1CT-ND - Cut Tape (CT) 448-TDA38820AUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDA38820AUMA1 |
Description | IC REG BUCK ADJ 20A IQFN-29-1 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 20A 29-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TDA38820AUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 600kHz ~ 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PG-IQFN-29-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.90000 | kr.24.90 |
| 10 | kr.18.82900 | kr.188.29 |
| 25 | kr.17.30040 | kr.432.51 |
| 100 | kr.15.62370 | kr.1,562.37 |
| 250 | kr.14.82420 | kr.3,706.05 |
| 500 | kr.14.34240 | kr.7,171.20 |
| 1.000 | kr.13.94573 | kr.13,945.73 |
| 2.500 | kr.13.52702 | kr.33,817.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.12.40000 | kr.62,000.00 |
| Unit Price without VAT: | kr.24.90000 |
|---|---|
| Unit Price with VAT: | kr.31.12500 |

