Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 6A 14-UFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDA38807XUMA1

DigiKey Part Number
448-TDA38807XUMA1TR-ND - Tape & Reel (TR)
448-TDA38807XUMA1CT-ND - Cut Tape (CT)
448-TDA38807XUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TDA38807XUMA1
Description
HIGHLY EFFICIENT DC-DC BUCK REGU
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 6A 14-UFQFN
Datasheet
 Datasheet
EDA/CAD Models
TDA38807XUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
600kHz, 1.1MHz, 2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
PG-TSNP-14-6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.932
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.31000kr.13.31
10kr.9.81400kr.98.14
25kr.8.94720kr.223.68
100kr.7.98780kr.798.78
250kr.7.53092kr.1,882.73
500kr.7.27516kr.3,637.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.6.74882kr.20,246.46
6.000kr.6.61178kr.39,670.68
9.000kr.6.54316kr.58,888.44
Manufacturers Standard Package
Unit Price without VAT:kr.13.31000
Unit Price with VAT:kr.16.63750