
TDA21470AUMA1 | |
---|---|
DigiKey Part Number | 448-TDA21470AUMA1TR-ND - Tape & Reel (TR) 448-TDA21470AUMA1CT-ND - Cut Tape (CT) 448-TDA21470AUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDA21470AUMA1 |
Description | IC INTEG PWR STAGES IQFN-39 |
Customer Reference | |
Detailed Description | Driver PG-IQFN-39 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 39-PowerVFQFN | |
Supplier Device Package | PG-IQFN-39 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.29.18000 | kr.29.18 |
10 | kr.22.18900 | kr.221.89 |
25 | kr.20.43120 | kr.510.78 |
100 | kr.18.50050 | kr.1,850.05 |
250 | kr.17.57952 | kr.4,394.88 |
500 | kr.17.02452 | kr.8,512.26 |
1.000 | kr.16.56762 | kr.16,567.62 |
2.500 | kr.16.08548 | kr.40,213.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.15.79479 | kr.78,973.95 |
Unit Price without VAT: | kr.29.18000 |
---|---|
Unit Price with VAT: | kr.36.47500 |