


TC4D9XP20MF500CCABKXUMA1 | |
|---|---|
DigiKey Part Number | 448-TC4D9XP20MF500CCABKXUMA1TR-ND - Tape & Reel (TR) 448-TC4D9XP20MF500CCABKXUMA1CT-ND - Cut Tape (CT) 448-TC4D9XP20MF500CCABKXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC4D9XP20MF500CCABKXUMA1 |
Description | AURIX 3G-ACEE |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | TriCore™ AURIX™ Microcontroller IC 32-Bit12 500MHz 20MB (20M x 8) FLASH PG-F2HBGA-436 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | TriCore™ | |
Core Size | 32-Bit12 | |
Speed | 500MHz | |
Connectivity | CANbus, C2Slb, I2C, SCI, SPI | |
Peripherals | - | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 10M x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.97V ~ 5.5V | |
Data Converters | A/D 64 SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-F2HBGA-436 | |
Package / Case | 672-FBGA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.767.03000 | kr.767.03 |
| 10 | kr.645.36100 | kr.6,453.61 |
| 25 | kr.614.98160 | kr.15,374.54 |
| 100 | kr.581.60680 | kr.58,160.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.556.11564 | kr.278,057.82 |
| Unit Price without VAT: | kr.767.03000 |
|---|---|
| Unit Price with VAT: | kr.958.78750 |



