


TC4D7XP20MF500MCABKXUMA1 | |
|---|---|
DigiKey Part Number | 448-TC4D7XP20MF500MCABKXUMA1TR-ND - Tape & Reel (TR) 448-TC4D7XP20MF500MCABKXUMA1CT-ND - Cut Tape (CT) 448-TC4D7XP20MF500MCABKXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC4D7XP20MF500MCABKXUMA1 |
Description | AURIX 3G-ACEE |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | TriCore™ AURIX™ Microcontroller IC 32-Bit12 500MHz 20MB (20M x 8) FLASH PG-F2BGA-292-3 |
Datasheet | Datasheet |
Category | RAM Size 10M x 8 |
Mfr | Voltage - Supply (Vcc/Vdd) 2.97V ~ 5.5V |
Series | Data Converters A/D 64 SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Oscillator Type Internal |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Core Processor TriCore™ | Grade Automotive |
Core Size 32-Bit12 | Qualification AEC-Q100 |
Speed 500MHz | Mounting Type Surface Mount |
Connectivity CANbus, C2Slb, I2C, SCI, SPI | Supplier Device Package PG-F2BGA-292-3 |
Program Memory Size | Package / Case 292-LFBGA |
Program Memory Type FLASH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.578.53000 | kr.578.53 |
| 10 | kr.483.22200 | kr.4,832.22 |
| 25 | kr.459.42920 | kr.11,485.73 |
| 100 | kr.433.28320 | kr.43,328.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.407.13458 | kr.407,134.58 |
| Unit Price without VAT: | kr.578.53000 |
|---|---|
| Unit Price with VAT: | kr.723.16250 |



