
TC397XX256F300SBDKXUMA2 | |
|---|---|
DigiKey Part Number | 448-TC397XX256F300SBDKXUMA2TR-ND - Tape & Reel (TR) 448-TC397XX256F300SBDKXUMA2CT-ND - Cut Tape (CT) 448-TC397XX256F300SBDKXUMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC397XX256F300SBDKXUMA2 |
Description | IC MCU 32BIT 16MB FLASH 292LFBGA |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | TriCore™ AURIX™ Microcontroller IC 32-Bit 10-Core 300MHz 16MB (16M x 8) FLASH PG-LFBGA-292-10 |
Datasheet | Datasheet |
EDA/CAD Models | TC397XX256F300SBDKXUMA2 Models |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 128K x 8 |
Series | RAM Size 2.52M x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 2.97V ~ 5.5V |
Part Status Active | Oscillator Type Internal |
Core Processor TriCore™ | Operating Temperature -40°C ~ 125°C (TA) |
Core Size 32-Bit 10-Core | Mounting Type Surface Mount |
Speed 300MHz | Supplier Device Package PG-LFBGA-292-10 |
Connectivity ASC, CANbus, Ethernet, FlexRay, HSSL, I2C, LINbus, MSC, PSI5, QSPI, SENT | Package / Case 292-LFBGA |
Peripherals DMA, LVDS, PWM, WDT | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.531.23000 | kr.531.23 |
| 10 | kr.442.16400 | kr.4,421.64 |
| 25 | kr.419.93120 | kr.10,498.28 |
| 100 | kr.415.09880 | kr.41,509.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.371.06029 | kr.371,060.29 |
| Unit Price without VAT: | kr.531.23000 |
|---|---|
| Unit Price with VAT: | kr.664.03750 |


