
TC366DP64F300SAAKXUMA1 | |
|---|---|
DigiKey Part Number | 448-TC366DP64F300SAAKXUMA1TR-ND - Tape & Reel (TR) 448-TC366DP64F300SAAKXUMA1CT-ND - Cut Tape (CT) 448-TC366DP64F300SAAKXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC366DP64F300SAAKXUMA1 |
Description | IC MCU 32BIT 4MB FLASH 180LFBGA |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | TriCore™ AURIX™ Microcontroller IC 32-Bit Dual-Core 300MHz 4MB (4M x 8) FLASH PG-LFBGA-180-1 |
Datasheet | Datasheet |
EDA/CAD Models | TC366DP64F300SAAKXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | TriCore™ | |
Core Size | 32-Bit Dual-Core | |
Speed | 300MHz | |
Connectivity | DMA, I2S, PWM, WDT | |
Peripherals | DMA, I2S, PWM, WDT | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 672K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3.3V, 5V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-LFBGA-180-1 | |
Package / Case | 180-LFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.194.19000 | kr.194.19 |
| 10 | kr.156.90900 | kr.1,569.09 |
| 25 | kr.147.58520 | kr.3,689.63 |
| 100 | kr.139.69620 | kr.13,969.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.125.88387 | kr.188,825.80 |
| Unit Price without VAT: | kr.194.19000 |
|---|---|
| Unit Price with VAT: | kr.242.73750 |






