
TC275TP64F200WDCKXUMA1 | |
|---|---|
DigiKey Part Number | 448-TC275TP64F200WDCKXUMA1TR-ND - Tape & Reel (TR) 448-TC275TP64F200WDCKXUMA1CT-ND - Cut Tape (CT) 448-TC275TP64F200WDCKXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC275TP64F200WDCKXUMA1 |
Description | IC MCU 32BIT 4MB FLASH 176LQFP |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | TriCore™ AURIX™ Microcontroller IC 32-Bit Tri-Core 200MHz 4MB (4M x 8) FLASH PG-LQFP-176-22 |
Datasheet | Datasheet |
EDA/CAD Models | TC275TP64F200WDCKXUMA1 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 64K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 472K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 40x12b, 6 x Sigma-Delta |
Core Processor TriCore™ | Oscillator Type External |
Core Size 32-Bit Tri-Core | Operating Temperature -40°C ~ 125°C (TA) |
Speed 200MHz | Mounting Type Surface Mount |
Connectivity ASC, CANbus, Ethernet, FlexRay, HSSL, I2C, LINbus, MSC, PSI5, QSPI, SENT | Supplier Device Package PG-LQFP-176-22 |
Peripherals DMA, WDT | Package / Case 176-LQFP Exposed Pad |
Number of I/O 112 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC275T64F200NDCKXUMA1 | Infineon Technologies | 823 | 448-TC275T64F200NDCKXUMA1CT-ND | kr.172.83000 | Parametric Equivalent |
| TC275T64F200WCAKXUMA1 | Infineon Technologies | 475 | TC275T64F200WCAKXUMA1CT-ND | kr.182.28000 | Parametric Equivalent |
| TC275T64F200WDCKXUMA1 | Infineon Technologies | 370 | 448-TC275T64F200WDCKXUMA1CT-ND | kr.154.51000 | Parametric Equivalent |
| TC275TP64F200NDCKXUMA1 | Infineon Technologies | 455 | 448-TC275TP64F200NDCKXUMA1CT-ND | kr.189.57000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.180.06000 | kr.180.06 |
| 10 | kr.145.12300 | kr.1,451.23 |
| 25 | kr.136.39880 | kr.3,409.97 |
| 100 | kr.128.64430 | kr.12,864.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.119.48262 | kr.59,741.31 |
| Unit Price without VAT: | kr.180.06000 |
|---|---|
| Unit Price with VAT: | kr.225.07500 |

