Similar

SPI42N03S2L-13 | |
|---|---|
DigiKey Part Number | SPI42N03S2L-13-ND |
Manufacturer | |
Manufacturer Product Number | SPI42N03S2L-13 |
Description | MOSFET N-CH 30V 42A TO262-3 |
Customer Reference | |
Detailed Description | N-Channel 30 V 42A (Tc) 83W (Tc) Through Hole PG-TO262-3-1 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 37µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 30.5 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1130 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 83W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package PG-TO262-3-1 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 12.9mOhm @ 21A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STI55NF03L | STMicroelectronics | 689 | 497-12263-ND | kr.1.61000 | Similar |


