
SPD15P10PLGATMA1 | |
|---|---|
DigiKey Part Number | 448-SPD15P10PLGATMA1TR-ND - Tape & Reel (TR) 448-SPD15P10PLGATMA1CT-ND - Cut Tape (CT) 448-SPD15P10PLGATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPD15P10PLGATMA1 |
Description | MOSFET P-CH 100V 15A TO252-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 15A (Tc) 128W (Tc) Surface Mount PG-TO252-3-11 |
Category | Vgs(th) (Max) @ Id 2V @ 1.54mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 62 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1490 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 128W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 100 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package PG-TO252-3-11 |
Rds On (Max) @ Id, Vgs 200mOhm @ 11.3A, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.19000 | kr.20.19 |
| 10 | kr.12.99900 | kr.129.99 |
| 100 | kr.8.89450 | kr.889.45 |
| 500 | kr.7.13804 | kr.3,569.02 |
| 1.000 | kr.6.57333 | kr.6,573.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.96243 | kr.14,906.08 |
| 5.000 | kr.5.58508 | kr.27,925.40 |
| 7.500 | kr.5.39291 | kr.40,446.82 |
| Unit Price without VAT: | kr.20.19000 |
|---|---|
| Unit Price with VAT: | kr.25.23750 |

