Similar
Similar
Similar
Similar
Parametric Equivalent

SPD07N60S5T | |
|---|---|
DigiKey Part Number | SPD07N60S5XTINTR-ND - Tape & Reel (TR) SPD07N60S5XTINCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SPD07N60S5T |
Description | MOSFET N-CH 600V 7.3A TO252-3 |
Customer Reference | |
Detailed Description | N-Channel 600 V 7.3A (Tc) 83W (Tc) Surface Mount PG-TO252-3-11 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5.5V @ 350µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 35 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Input Capacitance (Ciss) (Max) @ Vds 970 pF @ 25 V |
Part Status Discontinued at DigiKey | Power Dissipation (Max) 83W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package PG-TO252-3-11 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 600mOhm @ 4.6A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOD7S60 | Alpha & Omega Semiconductor Inc. | 3.873 | 785-1266-1-ND | kr.17.44000 | Similar |
| SIHD7N60E-E3 | Vishay Siliconix | 0 | SIHD7N60E-E3-ND | kr.6.32681 | Similar |
| STD10N60M2 | STMicroelectronics | 3.547 | 497-13937-1-ND | kr.11.29000 | Similar |
| STD10NM60N | STMicroelectronics | 3.085 | 497-10021-1-ND | kr.25.49000 | Similar |
| STD12N60M2 | STMicroelectronics | 7.097 | 497-16033-1-ND | kr.13.19000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.48000 | kr.16.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.89090 | kr.12,227.25 |
| 5.000 | kr.4.76927 | kr.23,846.35 |
| Unit Price without VAT: | kr.16.48000 |
|---|---|
| Unit Price with VAT: | kr.20.60000 |






