


SPB18P06PGATMA1 | |
|---|---|
DigiKey Part Number | SPB18P06PGATMA1TR-ND - Tape & Reel (TR) SPB18P06PGATMA1CT-ND - Cut Tape (CT) SPB18P06PGATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPB18P06PGATMA1 |
Description | MOSFET P-CH 60V 18.7A D2PAK |
Customer Reference | |
Detailed Description | P-Channel 60 V 18.7A (Ta) 81.1W (Ta) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 130mOhm @ 13.2A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 28 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 860 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 81.1W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.06000 | kr.11.06 |
| 10 | kr.7.03400 | kr.70.34 |
| 100 | kr.4.71320 | kr.471.32 |
| 500 | kr.3.71834 | kr.1,859.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.39826 | kr.3,398.26 |
| 2.000 | kr.3.12907 | kr.6,258.14 |
| 3.000 | kr.2.99190 | kr.8,975.70 |
| 5.000 | kr.2.83780 | kr.14,189.00 |
| 7.000 | kr.2.74883 | kr.19,241.81 |
| Unit Price without VAT: | kr.11.06000 |
|---|---|
| Unit Price with VAT: | kr.13.82500 |




