SPA04N80C3XKSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 242
Unit Price: kr.22.83000
Datasheet

Similar


STMicroelectronics
In Stock: 497
Unit Price: kr.18.13000
Datasheet

Similar


STMicroelectronics
In Stock: 285
Unit Price: kr.0.00000
Datasheet

Similar


STMicroelectronics
In Stock: 952
Unit Price: kr.19.29000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: kr.6.23131
Datasheet

Similar


STMicroelectronics
In Stock: 219
Unit Price: kr.32.47000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: kr.21.28000
Datasheet

Similar


STMicroelectronics
In Stock: 809
Unit Price: kr.34.40000
Datasheet

Similar


STMicroelectronics
In Stock: 42
Unit Price: kr.27.20000
Datasheet
N-Channel 800 V 4A (Tc) 38W (Tc) Through Hole PG-TO220-3-31
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPA04N80C3XKSA1

DigiKey Part Number
SPA04N80C3XKSA1-ND
Manufacturer
Manufacturer Product Number
SPA04N80C3XKSA1
Description
MOSFET N-CH 800V 4A TO220-FP
Customer Reference
Detailed Description
N-Channel 800 V 4A (Tc) 38W (Tc) Through Hole PG-TO220-3-31
Datasheet
 Datasheet
EDA/CAD Models
SPA04N80C3XKSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
800 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.3Ohm @ 2.5A, 10V
Vgs(th) (Max) @ Id
3.9V @ 240µA
Gate Charge (Qg) (Max) @ Vgs
31 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
570 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
38W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO220-3-31
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes