SMBT3906SH6327XTSA1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 7.497
Unit Price: kr.1.34000
Datasheet

Similar


Diodes Incorporated
In Stock: 123.374
Unit Price: kr.3.26000
Datasheet

Similar


onsemi
In Stock: 19.647
Unit Price: kr.1.28000
Datasheet

Similar


Diodes Incorporated
In Stock: 358.381
Unit Price: kr.1.98000
Datasheet

Similar


Diodes Incorporated
In Stock: 1.538
Unit Price: kr.2.43000
Datasheet

Similar


onsemi
In Stock: 28.151
Unit Price: kr.1.47000
Datasheet
PG-SOT363-PO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBT3906SH6327XTSA1

DigiKey Part Number
SMBT3906SH6327XTSA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBT3906SH6327XTSA1
Description
TRANS 2PNP 40V 0.2A PG-SOT363-PO
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 PNP (Dual) 40V 200mA 250MHz 330mW Surface Mount PG-SOT363-PO
Datasheet
 Datasheet
EDA/CAD Models
SMBT3906SH6327XTSA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Transistor Type
2 PNP (Dual)
Current - Collector (Ic) (Max)
200mA
Voltage - Collector Emitter Breakdown (Max)
40V
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Power - Max
330mW
Frequency - Transition
250MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-VSSOP, SC-88, SOT-363
Supplier Device Package
PG-SOT363-PO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Marketplace Stock: 55.269 View Now
Last Time Buy Date: 31/12/2026
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
24.000kr.0.35039kr.8,409.36
Unit Price without VAT:kr.0.35039
Unit Price with VAT:kr.0.43799

Other Suppliers on DigiKey

55.269In Stock
Ships from Rochester Electronics, LLC