SMBT2907AE6327HTSA1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.2.73000
Datasheet

Direct


Central Semiconductor Corp
In Stock: 52.159
Unit Price: kr.7.16000
Datasheet

Direct


Central Semiconductor Corp
In Stock: 11.133
Unit Price: kr.2.35000
Datasheet

Direct


Comchip Technology
In Stock: 44.880
Unit Price: kr.1.39000
Datasheet

Direct


onsemi
In Stock: 24.078
Unit Price: kr.1.08000
Datasheet

Direct


onsemi
In Stock: 9.356
Unit Price: kr.1.08000
Datasheet

Similar


Diodes Incorporated
In Stock: 329
Unit Price: kr.1.65000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.1.27000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5.201
Unit Price: kr.1.08000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9.885
Unit Price: kr.1.08000
Datasheet

Similar


onsemi
In Stock: 570.010
Unit Price: kr.1.14000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 536
Unit Price: kr.1.14000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9.523
Unit Price: kr.1.08000
Datasheet

Similar


onsemi
In Stock: 29.937
Unit Price: kr.3.23000
Datasheet
Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 330 mW Surface Mount PG-SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBT2907AE6327HTSA1

DigiKey Part Number
SMBT2907AE6327HTSA1TR-ND - Tape & Reel (TR)
SMBT2907AE6327HTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBT2907AE6327HTSA1
Description
TRANS PNP 60V 0.6A PG-SOT23
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 330 mW Surface Mount PG-SOT23
Datasheet
 Datasheet
EDA/CAD Models
SMBT2907AE6327HTSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Digi-Reel®
Part Status
Last Time Buy
Transistor Type
Current - Collector (Ic) (Max)
600 mA
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
1.6V @ 50mA, 500mA
Current - Collector Cutoff (Max)
10nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Power - Max
330 mW
Frequency - Transition
200MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
PG-SOT23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31/12/2026
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
45.000kr.0.30724kr.13,825.80
Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.09000kr.2.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.2.09000
Unit Price with VAT:kr.2.61250